Filter Your Search
1 - 2 of 2 results
|
TLMS1000-GS08
Vishay Intertechnologies
|
$0.1761 | Yes | Obsolete | RED | 15 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 4.0 mcd | 640 nm | 160 deg | AEC-Q101, HIGH RELIABILITY | Orange-Red | SINGLE | 0.0018 cd | SINGLE COLOR LED | 12 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | 600 µm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
TLMS1000-GS08
Vishay Semiconductors
|
$0.2059 | Yes | Obsolete | RED | 15 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 4.0 mcd | 640 nm | 160 deg | AEC-Q101, HIGH RELIABILITY | Orange-Red | SINGLE | 0.0018 cd | SINGLE COLOR LED | 12 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | 600 µm | 1.6 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | 8541.40.20.00 |