Filter Your Search
1 - 3 of 3 results
|
TLP181(TPL,F,T)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 50 % | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
TLP181(TPL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 50 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-4 | ||||||||
|
TLP181(TPL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 20 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | MINI FLAT, 11-4C1, SO-6/4 |