Filter Your Search
1 - 9 of 9 results
|
TLP360JF(IFT7)(D4)
Toshiba America Electronic Components
|
Check for Price | Not Recommended | 100 mA | 5 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 1 | TOSHIBA CORP | PLASTIC, 11-5B202, DIP-4 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||
|
TLP360JF(IFT7)
Toshiba America Electronic Components
|
Check for Price | Not Recommended | 25 mA | NO | THROUGH HOLE MOUNT | 100 mA | 5 kV | 1.2 A | UL RECOGNIZED | SINGLE | 7 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, 11-5B202, DIP-4 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||
|
TLP360JF(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Not Recommended | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||
|
TLP360JF(D4-IFT7,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Not Recommended | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||
|
TLP360JF(IFT7,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Not Recommended | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||
|
TLP360JF(D4-IFT7)
Toshiba America Electronic Components
|
Check for Price | Not Recommended | 25 mA | NO | THROUGH HOLE MOUNT | 100 mA | 5 kV | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 7 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, 11-5B2, DIP-4 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||
|
TLP360JF(D4)
Toshiba America Electronic Components
|
Check for Price | Not Recommended | 25 mA | NO | THROUGH HOLE MOUNT | 100 mA | 5 kV | 5 mA | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, 11-5B202, DIP-4 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||
|
TLP360JF
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 25 mA | NO | THROUGH HOLE MOUNT | 100 mA | 5 kV | 5 mA | 1.2 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, 11-5B202, DIP-4 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||
|
TLP360JF(D4,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Not Recommended | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | Toshiba |