Filter Your Search
1 - 5 of 5 results
|
TLP521-4GBSM
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 55 V | SEPARATE, 4 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -30 °C | 4 | TUBE | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP521-4GB-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 | EAR99 | ||||||||||||
|
TLP521-4GBSMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 | ||||||||||||||
|
TLP521-4GBSM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 | EAR99 | Isocom | ||||
|
TLP521-4GB-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 | EAR99 |