Parametric results for: TLP620F under Optocoupler

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: tlp620f
Select parts from the table below to compare.
Compare
Compare
TLP620F(D4-LF4,F)
Toshiba America Electronic Components
Check for Price Yes Yes Obsolete 20 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 55 V SINGLE 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER e3 85 °C -25 °C 1 Tin (Sn) TOSHIBA CORP PLASTIC, 11-5B2, DIP-4 unknown 8541.40.80.00 Transistor Outputs
TLP620F(TP4,F)
Toshiba America Electronic Components
Check for Price Yes Yes Obsolete 20 mA 5 kV 50 % UL RECOGNIZED 55 V SINGLE 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER e3 85 °C -25 °C 1 Tin (Sn) TOSHIBA CORP PLASTIC, 11-5B2, DIP-4 unknown 8541.40.80.00 Transistor Outputs
TLP620(F,T)
Toshiba America Electronic Components
Check for Price Yes Obsolete 60 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 10 kV 50 % 150 mW 85 °C -25 °C 1 TOSHIBA CORP unknown Transistor Outputs
TLP620F(D4-TP4,F)
Toshiba America Electronic Components
Check for Price Yes Yes Obsolete 20 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 55 V SINGLE 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER e3 85 °C -25 °C 1 Tin (Sn) TOSHIBA CORP PLASTIC, 11-5B2, DIP-4 unknown 8541.40.80.00 Transistor Outputs
TLP620(F)
Toshiba America Electronic Components
Check for Price Yes Obsolete 20 mA 5 kV 50 % UL RECOGNIZED 55 V SINGLE 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 85 °C -25 °C 1 TOSHIBA CORP LEAD FREE, PLASTIC, 11-5B2, DIP-4 compliant 8541.40.80.00 Transistor Outputs 1998-02-27 Toshiba