Filter Your Search
1 - 5 of 5 results
|
TLP621-2GBT-LF1
Toshiba America Electronic Components
|
Check for Price | Obsolete | 20 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 2 | TOSHIBA CORP | PLASTIC, 11-10C4, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
TLP621-2(GB-TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP621-2(GB-TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP621-2(GB,T)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | 150 mW | 3 µs | 100 °C | -55 °C | 2 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | |||||||||||||
|
TLP621-2(GB,T,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 20 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 2 | TOSHIBA CORP | PLASTIC, 11-10C4, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs |