Filter Your Search
1 - 10 of 10 results
|
TLP624-2XSMT&R
Isocom Components
|
$0.5618 | Yes | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
TLP624-2XG
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP624-2XSM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
TLP624-2X
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
TLP624-2X
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP624-2X-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||||||
|
TLP624-2XSMT&R
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP624-2XSM
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP624-2XG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
TLP624-2X-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs |