Filter Your Search
1 - 10 of 29 results
|
TLP666J
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 100 mA | 5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, 11-9A2, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
TLP666JF(S)
Toshiba America Electronic Components
|
Check for Price | End Of Life | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | TOSHIBA CORP | unknown | Trigger Device Outputs | ||||||||||||||||||||||
|
TLP666LF(D4)
Toshiba America Electronic Components
|
Check for Price | Active | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||
|
TLP666JF
Toshiba America Electronic Components
|
Check for Price | Active | 100 mA | 5 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 1 | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||
|
TLP666J(S)
Toshiba America Electronic Components
|
Check for Price | No | Not Recommended | 25 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 5 mA | 1.2 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | DIP-5/6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||
|
TLP666L(S)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 25 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 5 mA | 1.2 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | DIP-5/6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||
|
TLP666J(D4-T7)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||
|
TLP666GF
Toshiba America Electronic Components
|
Check for Price | Active | 100 mA | 5 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 1 | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||
|
TLP666JF(D4-T7)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||
|
TLP666GF(D4)
Toshiba America Electronic Components
|
Check for Price | Active | 100 mA | 5 kV | 10 mA | VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 1 | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs |