Filter Your Search
1 - 10 of 28 results
|
TLP705A(F)
Toshiba America Electronic Components
|
$0.8801 | Yes | Obsolete | LOGIC IC OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | Toshiba | ||||||||||||||||||
|
TLP705(TP,F)
Toshiba America Electronic Components
|
$0.9989 | Yes | Obsolete | 20 V | 20 mA | 1 | YES | SURFACE MOUNT | 5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 200 ns | 10 V | 100 °C | -40 °C | 1 | TOSHIBA CORP | unknown | IC Outputs | Toshiba | ||||||
|
TLP705AF(TP)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 200 ns | 10 V | 100 °C | -40 °C | 1 | TAPE | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | |||||
|
TLP705(TPF)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 20 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 170 ns | 10 V | 100 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
TLP705F(D4)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 20 V | 20 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0002 ps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | 11-5J101, SDIP-6 | |||||||
|
TLP705AF(TP,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 200 ns | 10 V | 100 °C | -40 °C | 1 | TAPE | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | ||||||
|
TLP705AF
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 30 V | 25 mA | YES | SURFACE MOUNT | 5 kV | 0.0002 ps | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
TLP705A(D4-TP,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0 ps | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | 100 °C | -40 °C | 1 | TAPE | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | ||||||
|
TLP705A(TP)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 20 V | 25 mA | YES | SURFACE MOUNT | 5 kV | 0.0002 ps | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | |||||||||||
|
TLP705(D4)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 20 V | 20 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0002 ps | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | 100 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | SDIP-6 |