Filter Your Search
1 - 10 of 26 results
|
TLP721D4(GR)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4 kV | 100 % | UL APPROVED, VDE APPROVED | 55 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | TOSHIBA AMERICA ELECTRONIC COMPONENTS INC | unknown | Transistor Outputs | ||||||||||||
|
TLP721(D4-GR-TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 60 mA | 4 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, DIP-4 | 8541.40.80.00 | ||
|
TLP721(D4,M)
Toshiba America Electronic Components
|
Check for Price | Active | TRANSISTOR OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||||||
|
TLP721(D4-GR-LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 60 mA | 4 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, DIP-4 | 8541.40.80.00 | ||
|
TLP721(D4-GB-TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 60 mA | 4 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, DIP-4 | 8541.40.80.00 | ||
|
TLP721(D4-GB-LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 60 mA | 4 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, DIP-4 | 8541.40.80.00 | ||
|
TLP721(D4-LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 60 mA | 4 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, DIP-4 | 8541.40.80.00 | ||
|
TLP721D4
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 kV | 50 % | UL APPROVED, VDE APPROVED | 55 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | TIN LEAD | TOSHIBA AMERICA ELECTRONIC COMPONENTS INC | unknown | Transistor Outputs | |||||||||
|
TLP721(D4-LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 60 mA | 4 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, DIP-4 | 8541.40.80.00 | ||
|
TLP721(D4-GR)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 60 mA | 4 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, DIP-4 |