Filter Your Search
1 - 10 of 95 results
|
TLP785F(D4GLT7,F(C
Toshiba America Electronic Components
|
$0.3219 | Yes | Active | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | DIP-4 | unknown | Transistor Outputs | Toshiba | |||||
|
TLP785F(Y-TP7
Toshiba America Electronic Components
|
Check for Price | Active | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 | ||||
|
TLP785F(D4Y-T7,F
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 10 mA | 5 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | DIP-4 | unknown | Transistor Outputs | |||||
|
TLP785F(GR-TP7
Toshiba America Electronic Components
|
Check for Price | Active | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 | ||||
|
TLP785F(GRH-TP7
Toshiba America Electronic Components
|
Check for Price | Active | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 150 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 | ||||
|
TLP785F(D4-BL-LF7,F
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 25 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 | ||||
|
TLP785F(D4-GR-LF7
Toshiba America Electronic Components
|
Check for Price | Active | 25 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 | |||||
|
TLP785F(D4-GRL-LF7,F
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 25 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 | ||||
|
TLP785F(Y,F
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 | ||||
|
TLP785F(Y)
Toshiba America Electronic Components
|
Check for Price | No | Active | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 |