Filter Your Search
1 - 10 of 14 results
|
TLP907(LB)
Marktech Optoelectronics
|
Check for Price | No | Active | NO | Darlington | 1 | 50 mA | 15 mA | 1.2 V | e0 | 85 °C | -25 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | MARKTECH OPTOELECTRONICS | unknown | ||||||||||||||||||
|
TLP907(F)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | YES | Darlington | 1 | 50 mA | 15 mA | 30 V | 1.2 V | e0 | 85 °C | -25 °C | SURFACE MOUNT | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | |||||||||||||||||
|
TLP907(LB)-O
Toshiba America Electronic Components
|
Check for Price | No | Active | NO | 100 µs | 1.5 mm | 500 µm | 1.45-5.40mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | HIGH SENSITIVITY, 0.85V VCE, 0.25UA DARK CURRENT | 10 mA | 1.3 V | 1 V | e0 | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 2.6 mm | 1.5 mm | 3.4 mm | TOSHIBA CORP | unknown | ||||||||||
|
TLP907(LB)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 100 µs | 700 µm | 700 µm | 10mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 4 mA | e0 | TIN LEAD | TOSHIBA CORP | unknown | DIP-4 | |||||||||||||||||||
|
TLP907(Y,F)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | YES | Darlington | 1 | 50 mA | 15 mA | 30 V | 1.2 V | e0 | 85 °C | -25 °C | SURFACE MOUNT | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | |||||||||||||||||
|
TLP907-Y
Toshiba America Electronic Components
|
Check for Price | No | Active | NO | 100 µs | 1.5 mm | 500 µm | 4.50-15mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | HIGH SENSITIVITY, 0.85V VCE, 0.25UA DARK CURRENT | 10 mA | 1.3 V | 1 V | e0 | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 2.6 mm | 1.5 mm | 3.4 mm | TOSHIBA CORP | unknown | ||||||||||
|
TLP907(LB)-R
Toshiba America Electronic Components
|
Check for Price | No | Active | NO | 100 µs | 1.5 mm | 500 µm | 0.50-1.90mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | HIGH SENSITIVITY, 0.85V VCE, 0.25UA DARK CURRENT | 10 mA | 1.3 V | 1 V | e0 | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 2.6 mm | 1.5 mm | 3.4 mm | TOSHIBA CORP | unknown | ||||||||||
|
TLP907
Marktech Optoelectronics
|
Check for Price | No | Active | YES | Darlington | 1 | 50 mA | 15 mA | 1.2 V | e0 | 85 °C | -25 °C | SURFACE MOUNT | Tin/Lead (Sn/Pb) | MARKTECH OPTOELECTRONICS | unknown | ||||||||||||||||||
|
TLP907
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 100 µs | 700 µm | 700 µm | 10mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 4 mA | e0 | TIN LEAD | TOSHIBA CORP | unknown | ||||||||||||||||||||
|
TLP907-O
Toshiba America Electronic Components
|
Check for Price | No | Active | NO | 100 µs | 1.5 mm | 500 µm | 1.45-5.40mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | HIGH SENSITIVITY, 0.85V VCE, 0.25UA DARK CURRENT | 10 mA | 1.3 V | 1 V | e0 | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 2.6 mm | 1.5 mm | 3.4 mm | TOSHIBA CORP | unknown |