Filter Your Search
1 - 2 of 2 results
|
TLSE62T(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 200.0 mcd | 623 nm | TRANSPARENT | Orange | SINGLE | SINGLE COLOR LED | 4 V | T-1 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.8 mm | 3 mm | TOSHIBA CORP | LEAD FREE, PLASTIC, 4-3H1, 2 PIN | unknown | 8541.40.20.00 | |||
|
TLSE62T
Toshiba America Electronic Components
|
Check for Price | Active | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 200.0 mcd | 623 nm | 80 deg | TRANSPARENT | Red | SINGLE | SINGLE COLOR LED | 4 V | T-1 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.8 mm | 3 mm | TOSHIBA CORP | MOLD PLASTIC, 4-3H1, 2 PIN | unknown | 8541.40.20.00 |