Filter Your Search
1 - 2 of 2 results
|
|
TLVB24S
Pico Electronics Inc
|
Check for Price | No | Active | 24 V | 80 V | 36 V | 23.52 V | 24.48 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | COMMERCIAL | 5 W | R-XSMA-D5 | e0 | Not Qualified | 70 °C | -20 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Lead (Sn/Pb) | SOLDER LUG | SINGLE | EAR99 | ||
|
|
TLVB28S
Pico Electronics Inc
|
Check for Price | No | Active | 28 V | 80 V | 36 V | 27.44 V | 28.56 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | COMMERCIAL | 5 W | R-XSMA-D5 | e0 | Not Qualified | 70 °C | -20 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Lead (Sn/Pb) | SOLDER LUG | SINGLE | EAR99 |