Filter Your Search
1 - 2 of 2 results
|
TLW-109-06-H-S
Samtec Inc
|
$2.8300 | Active | 9 | 1 | 100 µm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | e4 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 0.9 inch | 0.135 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||
|
TLW-109-06-H-S-LL
Samtec Inc
|
$3.0000 | Active | 9 | 1 | 100 µm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | e4 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 0.9 inch | 0.135 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |