Filter Your Search
1 - 1 of 1 results
|
TM3B226K016EBA
Vishay Intertechnologies
|
Check for Price | No | No | Active | 22 µF | 16 V | 210 mA | 10 % | 1411 | 1.9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.76 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | unknown | EAR99 | 8532.21.00.50 | Vishay |