Filter Your Search
1 - 2 of 2 results
|
TM8M106K004HBB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 4 V | 10 % | 0603 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 200 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.6 mm | 840 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | unknown | EAR99 | 8532.21.00.50 | ||
|
TM8M106K004ASB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 4 V | 10 % | 0603 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 200 nA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | WRAPAROUND | 840 µm | 1.6 mm | 840 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | unknown | EAR99 | 8532.21.00.50 |