Filter Your Search
1 - 2 of 2 results
|
TM8R106K016UZA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 16 V | 10 % | 0805 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 800 nA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | WRAPAROUND | 1.47 mm | 2.06 mm | 1.35 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
TM8R106K016UZA
Vishay Sprague
|
Check for Price | Active | 10 µF | 16 V | 10 % | 0805 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 800 nA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | WRAPAROUND | 1.47 mm | 2.06 mm | 1.35 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | unknown | EAR99 | 8532.21.00.50 |