Filter Your Search
1 - 10 of 170 results
|
TMC050R1270FE02
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 127 mΩ | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 20W | 25 °C | NO | 2.5199 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | GREEN | unknown | EAR99 | 8533.29.00.00 | |||
|
TMC0504K870FE02NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.87 kΩ | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 20W, NON-INDUCTIVE | 25 °C | NO | 493.4572 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | GREEN | unknown | EAR99 | 8533.29.00.00 | ||
|
TMC05015R00HE02NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 15 Ω | 3 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 20W, NON-INDUCTIVE | 25 °C | NO | 27.3861 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | unknown | EAR99 | 8533.29.00.00 | ||
|
TMC050R0750FE02NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 75 mΩ | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 20W, NON-INDUCTIVE | 25 °C | NO | 1.9365 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | GREEN | unknown | EAR99 | 8533.29.00.00 | |||
|
TMC050R1650FE02NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 165 mΩ | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 20W, NON-INDUCTIVE | 25 °C | NO | 2.8723 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | GREEN | unknown | EAR99 | 8533.29.00.00 | |||
|
TMC05019R60FE02
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 19.6 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 20W | 25 °C | NO | 31.305 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | GREEN | unknown | EAR99 | 8533.29.00.00 | ||
|
TMC0509K100JE02
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 9.1 kΩ | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 20W | 25 °C | NO | 674.5369 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | unknown | EAR99 | 8533.29.00.00 | ||
|
TMC05015R40FE02
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 15.4 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 20W | 25 °C | NO | 27.7489 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | GREEN | unknown | EAR99 | 8533.29.00.00 | ||
|
TMC050180K0JE02
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 180 kΩ | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 20W | 25 °C | NO | 3 kV | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | unknown | EAR99 | 8533.21.00.80 | ||
|
TMC050240K0HE02
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 240 kΩ | 3 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 20W | 25 °C | NO | 3.4641 kV | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | GREEN | unknown | EAR99 | 8533.29.00.00 |