Filter Your Search
1 - 10 of 11 results
|
TMC3503KRC80
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1.5 V | -400 mV | 0.3 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | 125 mA | CMOS | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.39.00.01 | ||||||
|
TMC3503R2C30
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.5 V | -400 mV | 0.3 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 3 | 15 ns | 100 mA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | PLASTIC, LCC-44 | unknown | 8542.39.00.01 | |||||||||||
|
TMC3503KRC50
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1.5 V | -400 mV | 0.3 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | 100 mA | CMOS | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.39.00.01 | ||||||
|
TMC3503R2C80
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.5 V | -400 mV | 0.3 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 3 | 15 ns | 125 mA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | PLASTIC, LCC-44 | unknown | 8542.39.00.01 | |||||||||||
|
TMC3503R2C50
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1.5 V | -400 mV | 0.3 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | 100 mA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.39.00.01 | ||||||
|
TMC3503R2C30
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1.5 V | -400 mV | 0.3 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | 100 mA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.39.00.01 | ||||||
|
TMC3503KRC30
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1.5 V | -400 mV | 0.3 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | 100 mA | CMOS | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.39.00.01 | ||||||
|
TMC3503KRC80
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.5 V | -400 mV | 0.3 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | CMOS | COMMERCIAL | S-PQFP-G48 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NOT SPECIFIED | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 48 | unknown | ||||||
|
TMC3503R2C30
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.5 V | -400 mV | 0.3 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | CMOS | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | LCC | QCCJ, | 44 | unknown | ||||||||
|
TMC3503R2C50
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.5 V | -400 mV | 0.3 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 3 | 15 ns | 100 mA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | PLASTIC, LCC-44 | unknown | 8542.39.00.01 |