Filter Your Search
1 - 4 of 4 results
|
TMCMB0J227MTRF
Vishay Intertechnologies
|
$0.3189 | Yes | Active | 220 µF | 6.3 V | 295 mA | 20 % | 1411 | 1.1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 27.7 µA | 0.3 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
TMCMB0J227MTRF
Hitachi Chemical Co America Ltd
|
Check for Price | Yes | Yes | Transferred | 220 µF | 6.3 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCM | 0.3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
TMCMB0J227MTRF
Holy Stone Polytech Co Ltd
|
Check for Price | Yes | Yes | Transferred | 220 µF | 6.3 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCM | 0.3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | CHIP | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
TMCMB0J227MTRF
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 220 µF | 6.3 V | 20 % | 1411 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCM | 125 °C | -55 °C | 2 | SMT | TR | 1.9 mm | 3.5 mm | 2.8 mm | HOLY STONE ENTERPRISE CO LTD | compliant | EAR99 |