Filter Your Search
1 - 5 of 5 results
|
TMCME0J337MTRF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 775 mA | 20 % | 2917 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 23.1 µA | 0.16 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 | ||||||
|
TMCME0J337MTRF
Hitachi Chemical Co America Ltd
|
Check for Price | Yes | Yes | Transferred | 330 µF | 6.3 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCM | 23.1 µA | 0.1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||
|
TMCME0J337MTRF
Holy Stone Polytech Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 330 µF | 6.3 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCM | 23.1 µA | 0.1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||
|
TMCME0J337MTRF
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 330 µF | 6.3 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCM | TMCM | 125 °C | -55 °C | 2 | SMT | TR | 2.8 mm | 7.3 mm | 4.3 mm | HOLY STONE ENTERPRISE CO LTD | , 2917 | compliant | EAR99 | |||||||||||||||
|
TMCME0J337MTRF
Hitachi Ltd
|
Check for Price | Yes | Contact Manufacturer | 330 µF | 6.3 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR | 2.8 mm | 7.3 mm | 4.3 mm | HITACHI LTD | , 2917 | unknown | EAR99 |