Filter Your Search
1 - 10 of 1,660 results
|
TMK063BJ103KP-F
TAIYO YUDEN
|
$0.0022 | Yes | Yes | Not Recommended | 10 nF | 25 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
TMK063CG681JT-F
TAIYO YUDEN
|
$0.0049 | Yes | Yes | Not Recommended | 680 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||
|
TMK063CG241JT-F
TAIYO YUDEN
|
$0.0059 | Yes | Yes | Not Recommended | 240 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||
|
TMK063CG471JT-F
TAIYO YUDEN
|
$0.0059 | Yes | Yes | Not Recommended | 470 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||
|
TMK063B7103MP-F
TAIYO YUDEN
|
$0.0060 | Yes | Yes | Not Recommended | 10 nF | 25 V | 20 % | 0201 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
TMK063B7103KP-F
TAIYO YUDEN
|
$0.0068 | Yes | Yes | Not Recommended | 10 nF | 25 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
TMK063CG102JT-F
TAIYO YUDEN
|
$0.0102 | Yes | Yes | Not Recommended | 1 nF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||
|
TMK063CG181JTHF
TAIYO YUDEN
|
$0.0103 | Yes | Yes | Not Recommended | 180 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
TMK063CG151JTHF
TAIYO YUDEN
|
$0.0124 | Yes | Yes | Not Recommended | 150 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
TMK063ABJ104KP-F
TAIYO YUDEN
|
$0.0169 | Yes | Yes | Not Recommended | 100 nF | 25 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN |