Filter Your Search
1 - 3 of 3 results
|
TMK316B7225KLHT
TAIYO YUDEN
|
$0.0240 | Yes | Yes | Not Recommended | 2.2 µF | 25 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TAIYO YUDEN CO LTD | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
TMK316B7225KL-T
TAIYO YUDEN
|
$0.1016 | Yes | Yes | Not Recommended | 2.2 µF | 25 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TAIYO YUDEN CO LTD | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
TMK316B7225KL
TAIYO YUDEN
|
Check for Price | Yes | Active | 2.2 µF | 25 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk Cassette | 1.6 mm | 3.2 mm | 1.6 mm | TAIYO YUDEN CO LTD | , 1206 | compliant | EAR99 |