Filter Your Search
1 - 1 of 1 results
|
TMK325B7226KMHT
TAIYO YUDEN
|
$0.5562 | Yes | Yes | Not Recommended | 22 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN |