Filter Your Search
1 - 10 of 44 results
|
TMM-108-03-G-D
Samtec Inc
|
$1.5498 | Yes | Yes | Active | 16 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.155 inch | 0.059 inch | 0.632 inch | 0.106 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
TMM-108-03-G-D-001
Samtec Inc
|
$2.5300 | Active | 6 | 2 | 2 mm | 2 | 15 mΩ | 3.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.155 inch | 0.06 inch | 0.624 inch | 0.158 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
TMM-108-03-G-D-004
Samtec Inc
|
$2.5300 | Active | 6 | 2 | 2 mm | 2 | 15 mΩ | 3.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.155 inch | 0.06 inch | 0.624 inch | 0.158 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
TMM-108-03-G-D-005
Samtec Inc
|
$2.5300 | Active | 6 | 2 | 2 mm | 2 | 15 mΩ | 3.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.155 inch | 0.06 inch | 0.624 inch | 0.158 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
MTMM-108-03-G-D-169
Samtec Inc
|
$2.6729 | Yes | Yes | Active | 16 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
MTMM-108-03-G-D-145
Samtec Inc
|
$2.6729 | Yes | Yes | Active | 16 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
MTMM-108-03-G-D-175
Samtec Inc
|
$2.6729 | Yes | Yes | Active | 16 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
MTMM-108-03-G-D-125
Samtec Inc
|
$2.6729 | Yes | Yes | Active | 16 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
MTMM-108-03-G-D-135
Samtec Inc
|
$2.6729 | Yes | Yes | Active | 16 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
MTMM-108-03-G-D-118
Samtec Inc
|
$2.6729 | Yes | Yes | Active | 16 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |