Filter Your Search
1 - 10 of 63 results
|
TMM-110-01-L-D-SM-P-FR
Samtec Inc
|
$0.7323 | Yes | Active | 20 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | 4.448 N | e3 | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 79 µm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 0.787 inch | SAMTEC INC | compliant | ||||||||||||||
|
TMM-110-01-L-D
Samtec Inc
|
$1.7048 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.155 inch | 0.059 inch | 0.79 inch | 0.138 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
TMM-110-01-L-D-SM-020-TR
Samtec Inc
|
$1.7783 | Yes | Active | 20 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, POLARIZED | 1050VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 0.787 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
TMM-110-01-L-D-007
Samtec Inc
|
$1.8521 | Yes | Active | 2 | 2 | 2 | 15 mΩ | 3.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.155 inch | 0.06 inch | 0.78 inch | 0.138 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
TMM-110-01-L-D-012
Samtec Inc
|
$1.8521 | Yes | Active | 2 | 2 | 2 | 15 mΩ | 3.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.155 inch | 0.06 inch | 0.78 inch | 0.138 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
TMM-110-01-L-D-020
Samtec Inc
|
$1.8521 | Yes | Active | 2 | 2 | 2 | 15 mΩ | 3.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.155 inch | 0.06 inch | 0.78 inch | 0.138 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
TMM-110-01-L-D-013
Samtec Inc
|
$1.8521 | Yes | Active | 2 | 2 | 2 | 15 mΩ | 3.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.155 inch | 0.06 inch | 0.78 inch | 0.138 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||
|
TMM-110-01-L-D-RA
Samtec Inc
|
$1.8551 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.155 inch | 0.188 inch | 0.79 inch | 0.12 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||
|
TMM-110-01-L-D-SM-TR
Samtec Inc
|
$1.8821 | Yes | Active | 20 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 0.79 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
TMM-110-01-L-D-SM-A-TR
Samtec Inc
|
$1.9257 | Yes | Active | 20 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 1050VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 0.787 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC |