Filter Your Search
1 - 3 of 3 results
|
TMM-120-03-L-Q
Samtec Inc
|
$6.2499 | Yes | Yes | Active | 80 | 4 | 2 mm | 4 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.315 inch | 0.059 inch | 1.58 inch | 0.106 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||
|
TMM-120-03-L-Q-023
Samtec Inc
|
$6.4338 | Yes | Active | 12 | 4 | 2 mm | 4 | 15 mΩ | 3.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.315 inch | 0.06 inch | 1.56 inch | 0.158 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
MTMM-120-03-L-Q-070
Samtec Inc
|
$9.0900 | Yes | Yes | Active | 80 | 4 | 2 mm | 3.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | FLEXYZ | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |