Filter Your Search
1 - 10 of 16 results
|
TMMH-144-01-F-D-RA
Samtec Inc
|
$6.4153 | Yes | Yes | Active | 88 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.208 inch | 3.578 inch | 0.103 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||
|
TMMH-144-01-F-D-RA-020
Samtec Inc
|
$6.4682 | Yes | Active | 87 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.208 inch | 3.476 inch | 0.103 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
TMMH-144-01-F-DV
Samtec Inc
|
$6.9947 | Yes | Yes | Active | 88 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.26 mm | 3u inch | SURFACE MOUNT | 0.157 inch | 0.099 inch | 3.465 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
TMMH-144-01-F-D
Samtec Inc
|
$7.2522 | Yes | Yes | Active | 88 | 2 | 2.0066 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.079 inch | 3.476 inch | 0.097 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
TMMH-144-01-F-D-020
Samtec Inc
|
$7.4400 | Yes | Active | 87 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.079 inch | 3.476 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
TMMH-144-01-F-D-030
Samtec Inc
|
$7.4400 | Yes | Active | 87 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.079 inch | 3.476 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
TMMH-144-01-F-D-032
Samtec Inc
|
$7.4400 | Yes | Active | 87 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.079 inch | 3.476 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
TMMH-144-01-F-D-ES
Samtec Inc
|
$8.2800 | Yes | Yes | Active | 88 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.079 inch | 3.476 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||
|
TMMH-144-01-F-DV-M
Samtec Inc
|
$8.4900 | Yes | Yes | Active | 88 | 2 | 2.0066 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.26 mm | 3u inch | SURFACE MOUNT | 0.157 inch | 0.099 inch | 3.465 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
TMMH-144-01-F-D-RA-ES
Samtec Inc
|
$8.9700 | Yes | Yes | Active | 88 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.208 inch | 3.476 inch | 0.103 inch | SAMTEC INC | ROHS COMPLIANT | compliant |