Filter Your Search
1 - 10 of 1,082 results
|
SXP4AC203KAA
Kyocera AVX Components
|
Check for Price | No | Active | 20 nF | 1 kV | 10 % | 8823 | 10 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-STD-202 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | not_compliant | EAR99 | |||
|
SXP42C205ZAA
Kyocera AVX Components
|
Check for Price | No | Active | 2 µF | 200 V | 80 % | 8823 | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-STD-202 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | not_compliant | EAR99 | |||
|
SXP4HC113MAA
Kyocera AVX Components
|
Check for Price | No | Active | 11 nF | 3 kV | 20 % | 8823 | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | MIL-STD-202 | 125 °C | -55 °C | 2 | Radial | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | unknown | EAR99 | |||||
|
SXP4GA431JAA
Kyocera AVX Components
|
Check for Price | No | Active | 430 pF | 2 kV | 5 % | 8823 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-STD-202 | 200 °C | -55 °C | 2 | Radial | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | unknown | EAR99 | ||||
|
SXP4GC163KAA
Kyocera AVX Components
|
Check for Price | No | Active | 16 nF | 2 kV | 10 % | 8823 | 10 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | MIL-STD-202 | 125 °C | -55 °C | 2 | Radial | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | unknown | EAR99 | |||||
|
SXP42A112MAA
Kyocera AVX Components
|
Check for Price | No | Active | 1.1 nF | 200 V | 20 % | 8823 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-STD-202 | 200 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | not_compliant | EAR99 | ||
|
SXP47C513KAA
Kyocera AVX Components
|
Check for Price | No | Active | 51 nF | 500 V | 10 % | 8823 | 10 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-STD-202 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | not_compliant | EAR99 | |||
|
SXP41C685JAA
Kyocera AVX Components
|
Check for Price | No | Active | 6.8 µF | 100 V | 5 % | 8823 | 5 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | MIL-STD-202 | 125 °C | -55 °C | 2 | Radial | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | unknown | EAR99 | |||||
|
SXP47C104JAA
Kyocera AVX Components
|
Check for Price | No | Active | 100 nF | 500 V | 5 % | 8823 | 5 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-STD-202 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | not_compliant | EAR99 | |||
|
SXP47A133KAA
Kyocera AVX Components
|
Check for Price | No | Active | 13 nF | 500 V | 10 % | 8823 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-STD-202 | 200 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | not_compliant | EAR99 |