Parametric results for: TMP1-R under Keypad Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: tmp1-r
Select parts from the table below to compare.
Compare
Compare
TMP1-R
knitter-switch
Check for Price Yes Obsolete 20 mA 24 V 0.1 mΩ 1 SPST MOMENTARY GOLD OVER NICKEL KEYPAD SWITCH KEYPAD 1X1 0.02A@50VDC 250VAC V 1 GΩ 5.5 N -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE IVORY SILICONE RUBBER 450 µm BLUE STAINLESS STEEL GOLD OVER NICKEL STAINLESS STEEL THERMOPLASTIC 4 IP67 NO BRASS SOLDER 6.93 mm 7.6 mm 7.6 mm 0.144 inch EAR99 8536.50.90.40