Filter Your Search
1 - 2 of 2 results
|
TMP400AIDBQRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 10 mA | 5.5 V | 2.7 V | e4 | 127 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SSOP16,.25 | unknown | |||||
|
TMP400AIDBQR
Texas Instruments
|
Check for Price | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 38 µA | 5.5 V | 2.7 V | e4 | 127 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | QSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |