Filter Your Search
1 - 10 of 21 results
|
TMPG06-43-E3/1
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1 W | SILICON | 38.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 34.8 V | 1 | AVALANCHE | 47.3 V | 400 W | Not Qualified | O-PALF-W2 | e3 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
TMPG06-43HE3/73
Vishay Intertechnologies
|
Check for Price | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
TMPG06-43HE3/53
Vishay Intertechnologies
|
Check for Price | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
TMPG06-43AHE3/73
Vishay Intertechnologies
|
Check for Price | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
TMPG06-43AHE3/53
Vishay Intertechnologies
|
Check for Price | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
TMPG06-43
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||
|
TMPG06-43A/50-E3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1 W | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | 45.2 V | 400 W | Not Qualified | O-PALF-W2 | e3 | 1 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
TMPG06-43HE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 61.9 V | 1 W | 43 V | SILICON | 38.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 34.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 47.3 V | 400 W | Not Qualified | O-PALF-W2 | e3 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | CASE MPG06 | |||
|
TMPG06-43A-3
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 W | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 45.2 V | 400 W | Not Qualified | O-PALF-W2 | e0 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
TMPG06-43-1
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 W | SILICON | 38.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 34.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 47.3 V | 400 W | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |