Filter Your Search
1 - 10 of 20 results
|
MTMS-111-01-S-D-005
Samtec Inc
|
$2.8771 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||
|
MTMS-111-01-S-D-200
Samtec Inc
|
$2.8771 | Yes | Active | 22 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||||
|
MTMS-111-01-S-D-120
Samtec Inc
|
$2.8771 | Yes | Active | 22 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
MTMS-111-01-S-D-230
Samtec Inc
|
$2.8771 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 1 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
MTMS-111-01-S-D-100
Samtec Inc
|
$2.8771 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||
|
MTMS-111-01-S-D-000
Samtec Inc
|
$2.8771 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
TMS-111-01-S-D
Samtec Inc
|
$3.1354 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.196 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TMS-111-01-S-D-RA-001
Samtec Inc
|
$3.2480 | Yes | Active | 21 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 A | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.196 inch | 0.26 inch | 0.55 inch | 0.14 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
TMS-111-01-S-D-RA
Samtec Inc
|
$3.4484 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.196 inch | 0.14 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
HTMS-111-01-S-D
Samtec Inc
|
$3.6312 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.196 inch | 0.1 inch | 0.55 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |