Filter Your Search
1 - 3 of 3 results
|
MTMS-126-54-G-S-100
Samtec Inc
|
$4.6252 | Yes | Yes | Active | 26 | 1 | 1.27 mm | 1 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||
|
MTMS-126-54-G-S-230
Samtec Inc
|
$4.6252 | Yes | Yes | Active | 26 | 1 | 1.27 mm | 1 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||
|
TMS-126-54-G-S
Samtec Inc
|
$4.7304 | Yes | Yes | Active | 26 | 1 | 1.27 mm | 1 | 5 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.196 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |