Filter Your Search
1 - 3 of 3 results
|
MTMS-126-54-S-S-230
Samtec Inc
|
$4.8126 | Yes | Yes | Active | 26 | 1 | 1.27 mm | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||
|
MTMS-126-54-S-S-100
Samtec Inc
|
$4.8126 | Yes | Yes | Active | 26 | 1 | 1.27 mm | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||
|
TMS-126-54-S-S
Samtec Inc
|
$4.9351 | Yes | Yes | Active | 26 | 1 | 1.27 mm | 1 | 5 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.196 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |