Parametric results for: TMS-136-53-G-D under Headers and Edge Type Connectors

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: tms13653gd
Select parts from the table below to compare.
Compare
Compare
MTMS-136-53-G-D-230
Samtec Inc
$8.4658 Yes Yes Active 72 2 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
MTMS-136-53-G-D-100
Samtec Inc
$8.4658 Yes Yes Active 72 2 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
TMS-136-53-G-D
Samtec Inc
$9.6839 Yes Yes Active 72 2 1.27 mm 2 5 A MALE BOARD POLYAMIDE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.196 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant
HMTMS-136-53-G-D-255
Samtec Inc
Check for Price Active 72 2 1.27 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO UL -55 °C 125 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.196 inch 0.1 inch 1.8 inch 0.12 inch SAMTEC INC compliant EAR99 8536.69.40.40
HMTMS-136-53-G-D-200
Samtec Inc
Check for Price Yes Yes Active 72 2 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO GOLD PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant
HTMS-136-53-G-D
Samtec Inc
Check for Price Yes Yes Active 72 2 1.27 mm 2 1 A MALE BOARD POLYAMIDE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 600VAC V NO 5 GΩ NO NO e4 NO -65 °C 105 °C RECEPTACLE Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.196 inch 0.1 inch 1.8 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant
HTMS-136-53-G-D-SM
Samtec Inc
Check for Price Yes Yes Active 72 2 1.27 mm 5 A MALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 PLUG GOLD PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
HMTMS-136-53-G-D-150
Samtec Inc
Check for Price Active 72 2 1.27 mm 2 1 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD STACKING CONNECTOR NO UL -55 °C 125 °C RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.196 inch 0.1 inch 3.6 inch 0.12 inch SAMTEC INC unknown