Filter Your Search
1 - 3 of 3 results
|
TMS27C256JE
Texas Instruments
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 250 µA | 30 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.907 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | WDIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8542.32.00.61 | ||
|
TMS27C256JE
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-GDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.907 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||
|
TMS27C256JE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 250 µA | 30 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.907 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | WDIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.61 |