Filter Your Search
1 - 1 of 1 results
|
TMS29F010-12NL4
Texas Instruments
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 120 ns | FLASH | YES | YES | 10000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 1 mA | 15 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.4 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP, DIP32,.6 | not_compliant | EAR99 | 8542.32.00.51 |