Filter Your Search
1 - 1 of 1 results
|
TN22-1500T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 kA | 100 µA | 175 mA | 1.5 mA | 400 V | 2 A | ASSYMETRIC SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 22 A | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics |