Filter Your Search
1 - 10 of 93 results
|
|
TN2504N8-G
Microchip Technology Inc
|
$0.6524 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 890 mA | 1 Ω | LOGIC LEVEL COMPATIBLE | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 4.5 A | SWITCHING | SILICON | 38 ns | 20 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | SINGLE | 3 | SOT-89-3 | EAR99 | 8541.29.00.95 | ||||||||||||||||||||
|
|
TN2501N8-G
Microchip Technology Inc
|
$0.8596 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 18 V | 1 | 400 mA | 2.5 Ω | LOGIC LEVEL COMPATIBLE, LOW THRESHOLD | 35 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 560 mA | SWITCHING | SILICON | 23 ns | 20 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | TS 16949 | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | SINGLE | 3 | SOT-89-3 | EAR99 | 8541.29.00.95 | GREEN PACKAGE-3 | ||||||||||||||||||
|
|
TN2510N8-G
Microchip Technology Inc
|
$1.1172 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 730 mA | 2 Ω | LOGIC LEVEL COMPATIBLE, LOW THRESHOLD | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 5 A | SWITCHING | SILICON | 30 ns | 20 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | SINGLE | 3 | SOT-89-3 | EAR99 | 8541.29.00.95 | ||||||||||||||||||||
|
|
TN2540N3-G
Microchip Technology Inc
|
$1.2573 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 175 mA | 12 Ω | LOGIC LEVEL COMPATIBLE, HIGH INPUT IMPEDANCE, LOW THRESHOLD | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | 3 | TO-92-3 | EAR99 | 8541.29.00.95 | ||||||||||||||||||||||||||
|
|
TN2524N8-G
Microchip Technology Inc
|
$1.3094 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 240 V | 1 | 360 mA | 6 Ω | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 2 A | SWITCHING | SILICON | 40 ns | 20 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | SINGLE | 3 | SOT-89-3 | EAR99 | SOT-89, 3 PIN | |||||||||||||||||||||
|
TN2540N3-G-P002
Microchip Technology Inc
|
$1.3100 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 175 mA | 12 Ω | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | 3 | TO-92-3 | EAR99 | 8541.29.00.95 | Compliant | ||||||||||||||||||||||||||||||
|
|
TN2540N8-G
Microchip Technology Inc
|
$1.4217 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 260 mA | 12 Ω | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 1.8 A | SWITCHING | SILICON | 45 ns | 35 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | SINGLE | 3 | SOT-89-3 | EAR99 | 8541.29.00.95 | SOT-89, 3 PIN | ||||||||||||||||||||
|
|
TN2540-12G
STMicroelectronics
|
$1.4880 | Yes | Active | YES | SINGLE | 2 | 1 | R-PSSO-G2 | e3 | 3 | 125 °C | -40 °C | 245 | ANODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.30.00.80 | D2PAK-3/2 | 1500 V/us | 40 mA | 1.3 V | 80 mA | 314 A | 1.2 kA | 25 A | 10 µA | 1.2 kV | 1.2 kV | SCR | |||||||||||||||||||||||||||
|
TN2540-800G-TR
STMicroelectronics
|
$1.6316 | Yes | Active | YES | SINGLE | 2 | 1 | R-PSSO-G2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 125 °C | -40 °C | 245 | ANODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | 3 | EAR99 | 8541.30.00.80 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 500 V/us | 40 mA | 1.3 V | 50 mA | 314 A | 16 kA | 25 A | 5 µA | 800 V | 800 V | SCR | D2PAK | 4 mA | ||||||||||||||||||||||
|
|
TN2540-12G-TR
STMicroelectronics
|
$1.6580 | Yes | Active | YES | SINGLE | 2 | 1 | R-PSSO-G2 | e3 | 3 | 125 °C | -40 °C | 245 | ANODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.30.00.80 | D2PAK-3/2 | 1500 V/us | 40 mA | 1.3 V | 80 mA | 314 A | 1.2 kA | 25 A | 10 µA | 1.2 kV | 1.2 kV | SCR |