Filter Your Search
1 - 2 of 2 results
![]() |
TN805-600B-TR
STMicroelectronics
|
$0.6674 | Yes | Active | 5 kA | 2 mA | 20 mA | 5 mA | 600 V | 8 A | SCR | SINGLE | 50 V/us | 1.5 V | 73 A | 10 µA | 600 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-252 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||
![]() |
TN805-600B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 kA | 10 µA | 20 mA | 5 mA | 600 V | 8 A | SCR | SINGLE | 50 V/us | 1.5 V | 73 A | 10 µA | 600 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-252 | 3 | not_compliant | EAR99 | 8541.30.00.80 | DPAK-3 |