Filter Your Search
1 - 10 of 52 results
|
TND07V-560KB00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 20 mW | METAL OXIDE FILM | VARISTOR | 35 V | 2.7 J | THROUGH HOLE MOUNT | NO | 44 V | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | 11.5 mm | 8.5 mm | 5 mm | NIPPON CHEMI-CON CORP | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||
|
TND07V-391KTFAAAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 250 mW | VARISTOR | STANDARD: UL; CSA; VDE | 250 V | 25 J | THROUGH HOLE MOUNT | NO | 320 V | e6 | 85 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | Tin/Bismuth (Sn/Bi) | RADIAL | WIRE | NIPPON CHEMI-CON CORP | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | ||||||||
|
TND07V-271KT00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 250 mW | VARISTOR | 175 V | 17 J | THROUGH HOLE MOUNT | NO | 225 V | CECC42000 | 85 °C | -40 °C | 2 | DISK PACKAGE | TAPE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | ||||||||||
|
TND07V-471KB00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 300 V | 30 J | THROUGH HOLE MOUNT | NO | 385 V | CSA; UL; VDE | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | 11.5 mm | 8.5 mm | 5.8 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial | |||||
|
TND07V-221KB00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 140 V | 13.5 J | THROUGH HOLE MOUNT | NO | 180 V | CSA; UL; VDE | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | 11.5 mm | 8.5 mm | 4.5 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial | |||||
|
TND07V-121KB00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 75 V | 7 J | THROUGH HOLE MOUNT | NO | 100 V | CSA; UL | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | 11.5 mm | 8.5 mm | 4.5 mm | NIPPON CHEMI-CON CORP | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | |||||
|
TND07V-221KT00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 250 mW | VARISTOR | 140 V | 13.5 J | THROUGH HOLE MOUNT | NO | 180 V | CECC42000 | 85 °C | -40 °C | 2 | DISK PACKAGE | TAPE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | ||||||||||
|
TND07V-361KT00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 250 mW | VARISTOR | 230 V | 23 J | THROUGH HOLE MOUNT | NO | 300 V | CECC42000 | 85 °C | -40 °C | 2 | DISK PACKAGE | TAPE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | ||||||||||
|
TND07V-390KB00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 20 mW | METAL OXIDE FILM | VARISTOR | 25 V | 1.9 J | THROUGH HOLE MOUNT | NO | 30 V | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | 11.5 mm | 8.5 mm | 4.8 mm | NIPPON CHEMI-CON CORP | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||
|
TND07V-331KB00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 210 V | 20 J | THROUGH HOLE MOUNT | NO | 270 V | CSA; UL; VDE | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | 11.5 mm | 8.5 mm | 5.1 mm | NIPPON CHEMI-CON CORP | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial |