Parametric results for: TNETD7102VFP under Network Interfaces

Filter Your Search

1 - 10 of 216 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: tnet
Select parts from the table below to compare.
Compare
Compare
package
TNETE2201BPJWR
Texas Instruments
$4.6772 Yes Yes Active YES 3.3 V CMOS 1 260 µA COMMERCIAL S-PQFP-G64 Not Qualified e4 3 70 °C 260 30 64 PLASTIC/EPOXY HTFQFP TQFP64,.55SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm QFP HTQFP-64 64 5A991.B.1 8542.39.00.90 1999-08-27 1.25 Tbps 1 ETHERNET TRANSCEIVER
package
TNETE2201BPJW
Texas Instruments
$5.4914 Yes Yes Active YES 3.3 V CMOS 1 260 µA COMMERCIAL S-PQFP-G64 Not Qualified e4 3 70 °C 260 30 64 PLASTIC/EPOXY HTFQFP TQFP64,.63SQ,32 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm QFP HTQFP-64 64 EAR99 8542.39.00.90 1999-08-27 1.25 Tbps 1 ETHERNET TRANSCEIVER TRAY
package
TNETE2201BPHD
Texas Instruments
$5.4914 Yes Yes Active YES 3.3 V CMOS 1 260 µA COMMERCIAL S-PQFP-G64 Not Qualified e4 3 70 °C 260 30 64 PLASTIC/EPOXY HTQFP TQFP64,.63SQ,32 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm QFP HTQFP-64 64 EAR99 8542.39.00.90 1999-08-27 1.25 Tbps 1 ETHERNET TRANSCEIVER TRAY
package
TNETE2201BPJD
Texas Instruments
$5.4914 Yes Yes Active YES 3.3 V CMOS 1 260 µA COMMERCIAL S-PQFP-G64 Not Qualified e4 3 70 °C 260 30 64 PLASTIC/EPOXY HTFQFP TQFP64,.47SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm QFP HTQFP-64 64 EAR99 8542.39.00.90 1999-08-27 1.25 Tbps 1 ETHERNET TRANSCEIVER
TNETBLWANL-10.000000MHZ
Taitien Electronics Co Ltd
Check for Price Active Unconfirmed
TNETC4800ZDWGU
Texas Instruments
Check for Price Yes Obsolete MICROPROCESSOR CIRCUIT e1 4 250 30 Tin/Silver/Copper (Sn/Ag/Cu) 8542.31.00.30
TNETAIWANL-10.000000MHZ
Taitien Electronics Co Ltd
Check for Price Active Unconfirmed
TNETBIWANL-105.000000MHZ
Taitien Electronics Co Ltd
Check for Price Active Unconfirmed
package
TNETV2665VIDZWT6
Texas Instruments
Check for Price Yes Yes Active 32 131072 32 13 30 MHz 2 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT YES MULTIPLE YES 72 7 8 8 MROM 1.26 V 1.14 V OTHER S-PBGA-B361 e1 3 90 °C 260 30 361 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm NFBGA-361 3A991.A.2 8542.31.00.35
package
TNETV2685ZUTA9
Texas Instruments
Check for Price Yes Yes Obsolete 32 32 14 66.6 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT MULTIPLE YES 1.26 V 1.14 V INDUSTRIAL S-PBGA-B520 e1 4 105 °C -40 °C 245 30 520 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 3.3 mm 19 mm 19 mm NFBGA-520 3A991.a.2 8542.31.00.35