Filter Your Search
1 - 1 of 1 results
|
|
TNETX4090GGP
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 2 | 250 MBps | 25 MHz | YES | 2.5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO REQUIRES 3.3 TO 3.6 VOLTS | NO | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | NO | 9 | 2.7 V | 2.25 V | OTHER | S-PBGA-B352 | Not Qualified | 95 °C | 352 | PLASTIC/EPOXY | HLBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.7 mm | 35 mm | 35 mm | BGA | CAVITY-DOWN, PLASTIC, BGA-352 | 352 | 8542.31.00.30 |