Filter Your Search
1 - 1 of 1 results
|
TNPW080598K8BETY
Vishay Intertechnologies
|
$1.0175 | No | Active | 98.8 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | TIN LEAD | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay |