Filter Your Search
1 - 2 of 2 results
|
TOM9304
Spectrum Microwave
|
Check for Price | Transferred | 100 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 9 MHz/V | 300 MHz | 150 MHz | 13 dBm | -120 dBc/Hz | 1 dB | 20 mA | 85 °C | -55 °C | THROUGH HOLE MOUNT | NO | 12.7mm x 6.858mm | AMPLIFONIX | unknown | ||
|
TOM9304
Spectrum Control
|
Check for Price | Active | 100 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 9 MHz/V | 300 MHz | 150 MHz | 13 dBm | -120 dBc/Hz | 1 dB | 20 mA | 85 °C | -55 °C | THROUGH HOLE MOUNT | NO | 12.7mm x 6.858mm | API TECHNOLOGIES CORP | compliant |