Filter Your Search
1 - 1 of 1 results
|
TOMCT16011003BT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 kΩ | 0.1 % | 50 mW | 4422 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 100 kΩ | BUSSED | 1 | 70 °C | 100 kΩ | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 15 | 16 | TR | Matte Tin (Sn) | GULL WING | 2.03 mm | 11.176 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.20 |