Filter Your Search
1 - 2 of 2 results
|
TOP249FN-TL
Power Integrations
|
Check for Price | Yes | Yes | Obsolete | NO | REQUIRES AN AC SUPPLY OF 85 TO 265 V | LOAD SWITCH | 1 | CMOS | AUTOMOTIVE | R-PZIP-T6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.435 mm | 10.29 mm | TO-262 | 3 | EAR99 | 8542.39.00.60 | ||||
|
TOP249FN
Power Integrations
|
Check for Price | Yes | Yes | Obsolete | NO | REQUIRES AN AC SUPPLY OF 85 TO 265 V; SEATED HGT-NOM | LOAD SWITCH | 1 | CMOS | AUTOMOTIVE | R-PZIP-T6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | ZIP | ZIP6,.27,.06,100/50TB | RECTANGULAR | IN-LINE | NO | Pure Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.435 mm | 10.29 mm | 15.1 mm | TO-262 | 3 | EAR99 | 8542.39.00.60 |