Parametric results for: TP109 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 161 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: tp109
Select parts from the table below to compare.
Compare
Compare
RBS04CTP1092
TA-I Technology Co Ltd
Check for Price Yes Yes Obsolete 10.9 kΩ 0.25 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RBS 70 °C RBS04(BCD TOL) YES 50 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm TA-I TECHNOLOGY CO LTD CHIP compliant EAR99 8533.21.00.30
TP10-912-GB
RCD Components Inc
Check for Price Active 9.1 kΩ 2 % 10 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM TP FLAME PROOF 70 °C NO 500 V 170 °C -55 °C 2 RECTANGULAR PACKAGE BULK FLAT RCD COMPONENTS INC RADIAL LEADED compliant EAR99 8533.21.00.90
RBS10BTP1093
TA-I Technology Co Ltd
Check for Price Yes Yes Obsolete 109 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RBS10 70 °C RBS10(BCD TOL) YES 150 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm TA-I TECHNOLOGY CO LTD CHIP, LEAD FREE compliant EAR99 8533.21.00.30
TP10-914-GB
RCD Components Inc
Check for Price Active 910 kΩ 2 % 10 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM TP FLAME PROOF 25 °C NO 500 V 275 °C 2 RECTANGULAR PACKAGE BULK FLAT RCD COMPONENTS INC RADIAL LEADED compliant EAR99 8533.21.00.90
TP10-913-GBW
RCD Components Inc
Check for Price Yes Yes Active 91 kΩ 2 % 10 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM TP FLAME PROOF 70 °C NO 500 V e3 170 °C -55 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) FLAT RCD COMPONENTS INC , compliant EAR99 8533.21.00.90
TP10-9R31-FB
RCD Components Inc
Check for Price Active 9.31 Ω 1 % 10 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM TP FLAME PROOF 70 °C NO 500 V e0/e3 170 °C -55 °C 2 RECTANGULAR PACKAGE BULK TIN LEAD/MATTE TIN FLAT RCD COMPONENTS INC RADIAL LEADED compliant EAR99 8533.21.00.90
TP10-9762-FBW
RCD Components Inc
Check for Price Yes Yes Active 97.6 kΩ 1 % 10 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM TP FLAME PROOF 70 °C NO 500 V e3 170 °C -55 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) FLAT RCD COMPONENTS INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
TP10-910-GBQ
RCD Components Inc
Check for Price No No Active 91 Ω 2 % 10 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM TP FLAME PROOF 70 °C NO 500 V e0 170 °C -55 °C 2 RECTANGULAR PACKAGE BULK TIN LEAD FLAT RCD COMPONENTS INC RADIAL LEADED compliant EAR99 8533.21.00.90
RBS04BTP1091
TA-I Technology Co Ltd
Check for Price Yes Yes Obsolete 1.09 kΩ 0.1 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RBS 70 °C RBS04(BCD TOL) YES 50 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm TA-I TECHNOLOGY CO LTD CHIP compliant EAR99 8533.21.00.30
TP10-9763-FBW
RCD Components Inc
Check for Price Yes Yes Active 976 kΩ 1 % 10 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM TP FLAME PROOF 25 °C NO 500 V e3 275 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) FLAT RCD COMPONENTS INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90